
SE-1/8-B | |
|---|---|
DigiKey Part Number | 2171-SE-1/8-B-ND |
Manufacturer | |
Manufacturer Product Number | SE-1/8-B |
Description | QUICK EXHAUST VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 51 ~ 145 PSI (3.5 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve | Operating Temperature -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.80000 | £43.80 |
| Unit Price without VAT: | £43.80000 |
|---|---|
| Unit Price with VAT: | £52.56000 |

