
QS-3/8-6 | |
|---|---|
DigiKey Part Number | 2171-QS-3/8-6-ND |
Manufacturer | |
Manufacturer Product Number | QS-3/8-6 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | -14 ~ 87 PSI (-1 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | R3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

