
NPQH-H-G14F-Q8-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQH-H-G14F-Q8-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQH-H-G14F-Q8-P10 |
Description | BULKHEAD FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 8mm OD Tubing Bulkhead |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 290 PSI (-0.95 ~ 20 bar) |
Series | Operating Temperature 0°C ~ 150°C |
Packaging Bulk | Thread Size G1/4" |
Part Status Active | Mounting Type Bulkhead |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.75100 | £87.51 |
| Unit Price without VAT: | £8.75100 |
|---|---|
| Unit Price with VAT: | £10.50120 |

