
MS6-LR-1/2-D6-A8-B | |
|---|---|
DigiKey Part Number | 2171-MS6-LR-1/2-D6-A8-B-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LR-1/2-D6-A8-B |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 Pressure Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Pressure Regulation | 4.4 ~ 102 PSI (0.3 ~ 7 bar) | |
Flow Rate | 1585GPM (6000LPM) | |
Features | Pressure Gauge | |
Connection Method | G1/2 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -5°C ~ 50°C | |
Flow Direction | Left to Right | |
Drain Type | Manual | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.23000 | £36.23 |
| Unit Price without VAT: | £36.23000 |
|---|---|
| Unit Price with VAT: | £43.47600 |

