
MS4-LR-1/4-D6-AG-BAR-F1A-B | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D6-AG-BAR-F1A-B-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D6-AG-BAR-F1A-B |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 Pressure Gauge |
Datasheet | Datasheet |
Category | Flow Rate 476GPM (1800LPM) |
Manufacturer Festo Corporation | Features Pressure Gauge |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) | Drain Type Manual |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.66000 | £40.66 |
| Unit Price without VAT: | £40.66000 |
|---|---|
| Unit Price with VAT: | £48.79200 |

