
MS4-LFR-1/4-D6-CPV-AG-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS4-LFR-1/4-D6-CPV-AG-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LFR-1/4-D6-CPV-AG-BAR-B |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Flow Rate 449GPM (1700LPM) |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) | Drain Type Automatic |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.11000 | £80.11 |
| Unit Price without VAT: | £80.11000 |
|---|---|
| Unit Price with VAT: | £96.13200 |

