
MS2-LFR-QS6-D6-AR-BAR-C-M-B | |
|---|---|
DigiKey Part Number | 2171-MS2-LFR-QS6-D6-AR-BAR-C-M-B-ND |
Manufacturer | |
Manufacturer Product Number | MS2-LFR-QS6-D6-AR-BAR-C-M-B |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator Push-In Connection for Tubing 6.00mm Dia Pressure Gauge |
Datasheet | Datasheet |
Category | Features Pressure Gauge |
Manufacturer Festo Corporation | Connection Method Push-In Connection for Tubing 6.00mm Dia |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) | Drain Type Manual |
Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) | Condensation Capacity 0.10oz (3ml) |
Flow Rate 68GPM (310LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.89000 | £31.89 |
| Unit Price without VAT: | £31.89000 |
|---|---|
| Unit Price with VAT: | £38.26800 |

