2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN1H-2-1/2-MS

DigiKey Part Number
2171-MN1H-2-1/2-MS-ND
Manufacturer
Manufacturer Product Number
MN1H-2-1/2-MS
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
2/2 Normally Closed
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/2"
For Use With/Related Products
Solenoid Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£184.06000£184.06
Manufacturers Standard Package
Unit Price without VAT:£184.06000
Unit Price with VAT:£220.87200