
MLO-POT-750-TLF | |
|---|---|
DigiKey Part Number | 2171-MLO-POT-750-TLF-ND |
Manufacturer | |
Manufacturer Product Number | MLO-POT-750-TLF |
Description | DISPLACEMENT ENCODER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Potentiometer Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Festo Corporation | Actuator Type Linear Potentiometer |
Series | Linearity ±0.04% |
Packaging Bulk | Resistance 10 kOhms |
Part Status Active | Resistance Tolerance ±20% |
For Measuring Linear Position | Voltage - Supply 42V |
Technology Resistive | Termination Style Connector |
Linear Range 0 ~ 750.00mm (0 ~ 29.53") | Operating Temperature -30°C ~ 100°C |
Output Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £928.09000 | £928.09 |
| Unit Price without VAT: | £928.09000 |
|---|---|
| Unit Price with VAT: | £1,113.70800 |

