
MHE4-M1H-3/2G-1/4-K | |
|---|---|
DigiKey Part Number | 2171-MHE4-M1H-3/2G-1/4-K-ND |
Manufacturer | |
Manufacturer Product Number | MHE4-M1H-3/2G-1/4-K |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 60°C |
Operating Pressure -13 ~ 116 PSI (-0.9 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.68000 | £130.68 |
| Unit Price without VAT: | £130.68000 |
|---|---|
| Unit Price with VAT: | £156.81600 |

