
MFH-5/3G-1/8-S-B | |
|---|---|
DigiKey Part Number | 2171-MFH-5/3G-1/8-S-B-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5/3G-1/8-S-B |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/3 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £412.23000 | £412.23 |
| Unit Price without VAT: | £412.23000 |
|---|---|
| Unit Price with VAT: | £494.67600 |

