
MFH-5/3E-D-1-C | |
|---|---|
DigiKey Part Number | 2171-MFH-5/3E-D-1-C-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5/3E-D-1-C |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £237.36000 | £237.36 |
| Unit Price without VAT: | £237.36000 |
|---|---|
| Unit Price with VAT: | £284.83200 |

