
MFH-5-1/4-L-B-EX | |
|---|---|
DigiKey Part Number | 2171-MFH-5-1/4-L-B-EX-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5-1/4-L-B-EX |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/2 | Approval Agency CE |
Operating Pressure 44 ~ 145 PSI (3 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.30000 | £268.30 |
| Unit Price without VAT: | £268.30000 |
|---|---|
| Unit Price with VAT: | £321.96000 |

