
LR-3/8-D-O-MINI | |
|---|---|
DigiKey Part Number | 2171-LR-3/8-D-O-MINI-ND |
Manufacturer | |
Manufacturer Product Number | LR-3/8-D-O-MINI |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator G3/8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 14.5 ~ 232.1 PSI (1 ~ 16 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 449GPM (1700LPM) | |
Features | - | |
Connection Method | G3/8 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.63000 | £64.63 |
| Unit Price without VAT: | £64.63000 |
|---|---|
| Unit Price with VAT: | £77.55600 |

