
LR-1-D-7-O-MAXI | |
|---|---|
DigiKey Part Number | 2171-LR-1-D-7-O-MAXI-ND |
Manufacturer | |
Manufacturer Product Number | LR-1-D-7-O-MAXI |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Regulator G1 |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 232.1 PSI (0 ~ 16 bar) |
Manufacturer Festo Corporation | Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) |
Series | Flow Rate 3302GPM (12500LPM) |
Packaging Bulk | Connection Method G1 |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Regulator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £267.66000 | £267.66 |
| Unit Price without VAT: | £267.66000 |
|---|---|
| Unit Price with VAT: | £321.19200 |

