
LR-1/8-D-I-MINI | |
|---|---|
DigiKey Part Number | 2171-LR-1/8-D-I-MINI-ND |
Manufacturer | |
Manufacturer Product Number | LR-1/8-D-I-MINI |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/8 |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) |
Manufacturer Festo Corporation | Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
Series | Flow Rate 211GPM (800LPM) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Regulator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £94.71000 | £94.71 |
| Unit Price without VAT: | £94.71000 |
|---|---|
| Unit Price with VAT: | £113.65200 |

