
LR-1/2-D-7-O-MIDI | |
|---|---|
DigiKey Part Number | 2171-LR-1/2-D-7-O-MIDI-ND |
Manufacturer | |
Manufacturer Product Number | LR-1/2-D-7-O-MIDI |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/2 |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 232.1 PSI (0 ~ 16 bar) |
Manufacturer Festo Corporation | Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) |
Series | Flow Rate 1057GPM (4000LPM) |
Packaging Bulk | Connection Method G1/2 |
Part Status Active | Fluid Type Compressed Air, Inert Gas |
Type Regulator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £119.15000 | £119.15 |
| Unit Price without VAT: | £119.15000 |
|---|---|
| Unit Price with VAT: | £142.98000 |

