
LFR-1-D-5M-O-MAXI-A | |
|---|---|
DigiKey Part Number | 2171-LFR-1-D-5M-O-MAXI-A-ND |
Manufacturer | |
Manufacturer Product Number | LFR-1-D-5M-O-MAXI-A |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1 |
Datasheet | Datasheet |
Category | Flow Rate 2113GPM (8000LPM) |
Manufacturer Festo Corporation | Connection Method G1 |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Type Filter Regulator | Drain Type Automatic |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Condensation Capacity 2.71oz (80ml) |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £505.85000 | £505.85 |
| Unit Price without VAT: | £505.85000 |
|---|---|
| Unit Price with VAT: | £607.02000 |

