
KS3-CK-4 | |
|---|---|
DigiKey Part Number | 2171-KS3-CK-4-ND |
Manufacturer | |
Manufacturer Product Number | KS3-CK-4 |
Description | QUICK COUPLING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Barbed to Threaded |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 174 PSI (-0.95 ~ 12 bar) |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Silver |
Type Coupling Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

