
HE-1-D-MAXI | |
|---|---|
DigiKey Part Number | 2171-HE-1-D-MAXI-ND |
Manufacturer | |
Manufacturer Product Number | HE-1-D-MAXI |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 232 PSI (0 ~ 16 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded G1" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
Function 3/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £177.39000 | £177.39 |
| Unit Price without VAT: | £177.39000 |
|---|---|
| Unit Price with VAT: | £212.86800 |

