
GRLZ-M5-QS-3-D | |
|---|---|
DigiKey Part Number | 2171-GRLZ-M5-QS-3-D-ND |
Manufacturer | |
Manufacturer Product Number | GRLZ-M5-QS-3-D |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 3 ~ 145 PSI (0.2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded M5 |
Part Status Active | Mounting Type Sub-Base Mount |
Type Flow Restrictor, Adjustable | Operating Temperature -10°C ~ 60°C |
Function One-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.70000 | £19.70 |
| Unit Price without VAT: | £19.70000 |
|---|---|
| Unit Price with VAT: | £23.64000 |

