
GRLO-M5-PK-3-B | |
|---|---|
DigiKey Part Number | 2171-GRLO-M5-PK-3-B-ND |
Manufacturer | |
Manufacturer Product Number | GRLO-M5-PK-3-B |
Description | THROTTLE VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flow Restrictor, Adjustable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded M5 |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Flow Restrictor, Adjustable | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.83000 | £28.83 |
| Unit Price without VAT: | £28.83000 |
|---|---|
| Unit Price with VAT: | £34.59600 |

