Linear Actuator Clamping Cylinder Single Acting 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-50-5

DigiKey Part Number
2171-EV-50-5-ND
Manufacturer
Manufacturer Product Number
EV-50-5
Description
CLAMPING MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Clamping Cylinder Single Acting 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Construction
Clamping Cylinder
Manufacturer
Festo Corporation
Stroke Length
0.197" (5.00mm)
Series
Operation
Single Acting
Packaging
Bulk
Operating Pressure
87 PSI (6 bar)
Part Status
Active
Connection Method
M3
Type
Linear Actuator
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£119.83000£119.83
Manufacturers Standard Package
Unit Price without VAT:£119.83000
Unit Price with VAT:£143.79600