
EGZ-16-10 | |
|---|---|
DigiKey Part Number | 2171-EGZ-16-10-ND |
Manufacturer | |
Manufacturer Product Number | EGZ-16-10 |
Description | CARTRIDGE CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Cartridge Cylinder Single Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Cartridge Cylinder | |
Stroke Length | 0.394" (10.00mm) | |
Operation | Single Acting | |
Operating Pressure | 29 ~ 116 PSI (2 ~ 8 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.70000 | £84.70 |
| Unit Price without VAT: | £84.70000 |
|---|---|
| Unit Price with VAT: | £101.64000 |

