
EB-165-125 | |
|---|---|
DigiKey Part Number | 2171-EB-165-125-ND |
Manufacturer | |
Manufacturer Product Number | EB-165-125 |
Description | BELLOWS ACTUATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Bellows Cylinder Single Acting 4.921" (125.00mm) |
Datasheet | Datasheet |
Category | Construction Bellows Cylinder |
Manufacturer Festo Corporation | Stroke Length 4.921" (125.00mm) |
Series | Operation Single Acting |
Packaging Bulk | Operating Pressure 0 ~ 116 PSI (0 ~ 8 bar) |
Part Status Active | Connection Method G1/4 |
Type Linear Actuator | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £652.46000 | £652.46 |
| Unit Price without VAT: | £652.46000 |
|---|---|
| Unit Price with VAT: | £782.95200 |

