Linear Actuator Round Cylinder Double Acting 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSNU-25-15-PPS-A

DigiKey Part Number
2171-DSNU-25-15-PPS-A-ND
Manufacturer
Manufacturer Product Number
DSNU-25-15-PPS-A
Description
STANDARDS-BASED CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.591" (15.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Packaging
Bulk
Connection Method
G1/8
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Shaft Detail
External Thread M10 x 1.25
Construction
Round Cylinder
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
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
1£75.80000£75.80
Manufacturers Standard Package
Unit Price without VAT:£75.80000
Unit Price with VAT:£90.96000