
DRVS-12-270-P | |
|---|---|
DigiKey Part Number | 2171-DRVS-12-270-P-ND |
Manufacturer | |
Manufacturer Product Number | DRVS-12-270-P |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 270° |
Datasheet | Datasheet |
Category | Stroke Length 270° |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 36.3 ~ 116 PSI (2.5 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Shaft Detail Round Keyed |
Type Rotary Actuator | Operating Temperature 0°C ~ 60°C |
Construction Vane Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.27000 | £146.27 |
| Unit Price without VAT: | £146.27000 |
|---|---|
| Unit Price with VAT: | £175.52400 |

