Linear Actuator Guided Cylinder Double Acting 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPZ-25-10-P-A-KF

DigiKey Part Number
2171-DPZ-25-10-P-A-KF-ND
Manufacturer
Manufacturer Product Number
DPZ-25-10-P-A-KF
Description
TWIN CYLINDER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Guided Cylinder Double Acting 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.394" (10.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Packaging
Bulk
Connection Method
M5
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Operating Temperature
-20°C ~ 80°C
Construction
Guided Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£827.45000£827.45
Manufacturers Standard Package
Unit Price without VAT:£827.45000
Unit Price with VAT:£992.94000