
DPCB-N-1 1/16"-1/4"-F-N-U516 | |
|---|---|
DigiKey Part Number | 2171-DPCB-N-11/16"-1/4"-F-N-U516-ND |
Manufacturer | |
Manufacturer Product Number | DPCB-N-1 1/16"-1/4"-F-N-U516 |
Description | PANCAKE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.250" (6.35mm) |
Category | Stroke Length 0.250" (6.35mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 15 ~ 150 PSI (1 ~ 10.3 bar) |
Packaging Bulk | Connection Method NPT1/8 |
Part Status Active | Shaft Detail Tapped 5/16-18 UNC |
Type Linear Actuator | Operating Temperature -32°C ~ 66°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.49000 | £64.49 |
| Unit Price without VAT: | £64.49000 |
|---|---|
| Unit Price with VAT: | £77.38800 |

