
DGST-16-50-PA | |
|---|---|
DigiKey Part Number | 2171-DGST-16-50-PA-ND |
Manufacturer | |
Manufacturer Product Number | DGST-16-50-PA |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.969" (50.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £425.78000 | £425.78 |
| Unit Price without VAT: | £425.78000 |
|---|---|
| Unit Price with VAT: | £510.93600 |

