
CRGRLA-1/8-B | |
|---|---|
DigiKey Part Number | 2171-CRGRLA-1/8-B-ND |
Manufacturer | |
Manufacturer Product Number | CRGRLA-1/8-B |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Restrictor, Adjustable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/8" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Flow Restrictor, Adjustable | Approval Agency ATEX |
Operating Pressure 4 ~ 145 PSI (0.3 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.24000 | £77.24 |
| Unit Price without VAT: | £77.24000 |
|---|---|
| Unit Price with VAT: | £92.68800 |

