
CPX-CMAX-C1-1 | |
|---|---|
DigiKey Part Number | 2171-CPX-CMAX-C1-1-ND |
Manufacturer | |
Manufacturer Product Number | CPX-CMAX-C1-1 |
Description | AXIS CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Module Chassis Mount 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Festo Corporation | Mounting Type Chassis Mount |
Series | Features Display |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Control Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £924.90000 | £924.90 |
| Unit Price without VAT: | £924.90000 |
|---|---|
| Unit Price with VAT: | £1,109.88000 |

