
CPX-4DA | |
|---|---|
DigiKey Part Number | 2171-CPX-4DA-ND |
Manufacturer | |
Manufacturer Product Number | CPX-4DA |
Description | OUTPUT MODULE 4 DIGITAL 18-30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Output Module Chassis Mount 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 18 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | - | |
Operating Temperature | -5°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.42000 | £154.42 |
| Unit Price without VAT: | £154.42000 |
|---|---|
| Unit Price with VAT: | £185.30400 |

