5/2 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPE14-M1CH-5L-1/8

DigiKey Part Number
2171-CPE14-M1CH-5L-1/8-ND
Manufacturer
Manufacturer Product Number
CPE14-M1CH-5L-1/8
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded G1/8"
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant
Function
5/2
Operating Temperature
-5°C ~ 50°C
Operating Pressure
44 ~ 116 PSI (3 ~ 8 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£161.06000£161.06
Manufacturers Standard Package
Unit Price without VAT:£161.06000
Unit Price with VAT:£193.27200