
ADN-20-20-A-PPS-A | |
|---|---|
DigiKey Part Number | 2171-ADN-20-20-A-PPS-A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-20-20-A-PPS-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Compact Cylinder | |
Stroke Length | 0.787" (20.00mm) | |
Operation | Double Acting | |
Operating Pressure | 21.8 ~ 145 PSI (1.5 ~ 10 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M8 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.54000 | £51.54 |
| Unit Price without VAT: | £51.54000 |
|---|---|
| Unit Price with VAT: | £61.84800 |

