
TX42/26/18-3E12 | |
|---|---|
DigiKey Part Number | 1779-1632-ND |
Manufacturer | |
Manufacturer Product Number | TX42/26/18-3E12 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.736" (18.70mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 12000.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.769 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 134.0 |
Supplier Device Package TX 42 x 26 x 18 | Effective Magnetic Volume (Ve) mm³ 13810.0 |
Diameter 1.697" (43.15mm) | Finish Epoxy |
Tolerance ±30% | Height 0.736" (18.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.76000 | £7.76 |
| 10 | £5.20600 | £52.06 |
| 25 | £4.35800 | £108.95 |
| 50 | £3.76800 | £188.40 |
| 112 | £3.40170 | £380.99 |
| Unit Price without VAT: | £7.76000 |
|---|---|
| Unit Price with VAT: | £9.31200 |


