Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX36/23/15-3E27-M7

DigiKey Part Number
1779-1603-ND
Manufacturer
Manufacturer Product Number
TX36/23/15-3E27-M7
Description
FERRITE CORE TOROID 3E+27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 36 x 23 x 15
Material
3E27
Diameter
1.463" (37.15mm)
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
7000.0
Core Factor (ΣI/A) mm⁻¹
0.919
Effective Length (le) mm
89.7
Effective Area (Ae) mm²
97.5
Effective Magnetic Volume (Ve) mm³
8740.0
Finish
Epoxy
Height
0.630" (16.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.81000£2.81
10£1.92900£19.29
25£1.63840£40.96
50£1.43740£71.87
210£1.06452£223.55
420£1.03210£433.48
Manufacturers Standard Package
Unit Price without VAT:£2.81000
Unit Price with VAT:£3.37200