
TX16/9.6/6.3-3C94 | |
|---|---|
DigiKey Part Number | 1779-1517-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.6/6.3-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.640" (16.25mm) Diameter 0.258" (6.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 16 x 9.6 x 6.3 | |
Material | 3C94 | |
Diameter | 0.640" (16.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 19.7 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Epoxy | |
Height | 0.258" (6.55mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.71300 | £7.13 |
| 25 | £0.61160 | £15.29 |
| 50 | £0.54200 | £27.10 |
| 100 | £0.47750 | £47.75 |
| 250 | £0.39912 | £99.78 |
| 840 | £0.31767 | £266.84 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

