
TX102/66/15-3C11 | |
|---|---|
DigiKey Part Number | 1779-1688-ND |
Manufacturer | |
Manufacturer Product Number | TX102/66/15-3C11 |
Description | FERRITE CORE TOROID 3C11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 4.031" (102.40mm) Diameter 0.602" (15.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C11 |
Manufacturer Ferroxcube | Diameter 4.031" (102.40mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.602" (15.30mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.14000 | £30.14 |
| 16 | £17.41625 | £278.66 |
| 32 | £17.00813 | £544.26 |
| Unit Price without VAT: | £30.14000 |
|---|---|
| Unit Price with VAT: | £36.16800 |

