
TC6.3/3.8/2.5-3F3 | |
|---|---|
DigiKey Part Number | 1779-TC6.3/3.8/2.5-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TC6.3/3.8/2.5-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E6 Ferrite Core Toroid Type Length Width 0.248" (6.30mm) Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 2000 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Core Type Toroid | Effective Length (le) mm 15.2 |
Supplier Device Package Toroid 6.3 x 3.8 x 2.5 | Effective Area (Ae) mm² 3.06 |
Material 3E6 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.248" (6.30mm) | Finish Parylene |
Inductance Factor (Al) 500 nH | Height 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.10365 | £1,658.40 |
| Unit Price without VAT: | £0.10365 |
|---|---|
| Unit Price with VAT: | £0.12438 |

