



PQ35/20-3F36 | |
|---|---|
DigiKey Part Number | 1779-1202-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/20-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 20 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | 1.421" (36.10mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £2.01025 | £1,105.64 |
| Unit Price without VAT: | £2.01025 |
|---|---|
| Unit Price with VAT: | £2.41230 |

