
ETD44/22/15-3C96-G100 | |
|---|---|
DigiKey Part Number | 1779-ETD44/22/15-3C96-G100-ND |
Manufacturer | |
Manufacturer Product Number | ETD44/22/15-3C96-G100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ETD Type 1.772" (45.00mm) Length 0.598" (15.20mm) Width Diameter 0.878" (22.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 44 x 22 x 15 | |
Material | 3C96 | |
Diameter | - | |
Inductance Factor (Al) | 100 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.589 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 173.0 | |
Minimum Core Cross Section (Amin) mm² | 172.0 | |
Effective Magnetic Volume (Ve) mm³ | 17800.0 | |
Finish | Uncoated | |
Height | 0.878" (22.30mm) | |
Length | 1.772" (45.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77389 | £773.89 |
| Unit Price without VAT: | £0.77389 |
|---|---|
| Unit Price with VAT: | £0.92867 |

