
E38/8/25-3F3 | |
|---|---|
DigiKey Part Number | 1779-E38/8/25-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E38/8/25-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 38 x 8 x 25 | |
Material | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.226 | |
Effective Length (le) mm | 52.4 | |
Effective Area (Ae) mm² | 194.0 | |
Minimum Core Cross Section (Amin) mm² | 194.0 | |
Effective Magnetic Volume (Ve) mm³ | 10200.0 | |
Finish | Uncoated | |
Height | 0.325" (8.26mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £1.14513 | £1,259.64 |
| Unit Price without VAT: | £1.14513 |
|---|---|
| Unit Price with VAT: | £1.37416 |

