
E20/10/6-3C90-A160 | |
|---|---|
DigiKey Part Number | E20/10/6-3C90-A160-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/6-3C90-A160 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 6 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.14911 | £2,087.54 |
| Unit Price without VAT: | £0.14911 |
|---|---|
| Unit Price with VAT: | £0.17893 |

