Image for BD3.5/1.3/5-3B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3.5/1.3/5-3B1

DigiKey Part Number
1779-BD3.5/1.3/5-3B1-ND
Manufacturer
Manufacturer Product Number
BD3.5/1.3/5-3B1
Description
FERRITE BEAD CYLINDER 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ferrite Bead Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Cylinder
Mounting Type
Free Hanging
Height (Max)
-
Size / Dimension
0.138" Dia x 0.197" L (3.50mm x 5.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
28,000£0.03048£853.44
Manufacturers Standard Package
Unit Price without VAT:£0.03048
Unit Price with VAT:£0.03658