Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR03RS | |
|---|---|
DigiKey Part Number | SY613-ND |
Manufacturer | |
Manufacturer Product Number | LR03RS |
Description | BATTERY ALKALINE 1.5V AAA |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Chemistry |
Mfr | Battery Cell Size |
Series | Voltage - Rated |
Packaging Bulk | Size / Dimension 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
Part Status Obsolete | Termination Style Button Top (Extending) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E92VP | Energizer Battery Company | 76,096 | 547-E92VP-ND | £0.33985 | Parametric Equivalent |
| EN92 | Energizer Battery Company | 229,516 | N146-ND | £0.51250 | Parametric Equivalent |
| LR03XWA/2SB | Panasonic Energy | 107,868 | P649-ND | £0.49000 | Parametric Equivalent |
| LR03XWA/3SB | Panasonic Energy | 0 | 11-LR03XWA/3SB-ND | £0.38129 | Parametric Equivalent |
| LR03XWA/4S | Panasonic Energy | 0 | 11-LR03XWA/4S-ND | £0.38233 | Parametric Equivalent |







