
EV-BT840E-P | |
|---|---|
DigiKey Part Number | 1914-EV-BT840E-P-ND |
Manufacturer | |
Manufacturer Product Number | EV-BT840E-P |
Description | EVALUATION BOARDS AND DEVELOPMEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT840E-p, nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BT840E-p, nRF52840 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £38.66500 | £386.65 |
| Unit Price without VAT: | £38.66500 |
|---|---|
| Unit Price with VAT: | £46.39800 |

