
BC833E-P | |
|---|---|
DigiKey Part Number | 1914-BC833E-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC833E-P |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 8.73dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.7mA | |
Current - Transmitting | 4.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.74099 | £4,740.99 |
| Unit Price without VAT: | £4.74099 |
|---|---|
| Unit Price with VAT: | £5.68919 |

