
SMW22PS1001 | |
|---|---|
DigiKey Part Number | 5328-SMW22PS1001-ND |
Manufacturer | |
Manufacturer Product Number | SMW22PS1001 |
Description | WG PHASE SHIFTER WR-22 33-50 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 33GHz ~ 50GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 33GHz ~ 50GHz | |
RF Type | General Purpose | |
Secondary Attributes | 1W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,544.67000 | £1,544.67 |
| Unit Price without VAT: | £1,544.67000 |
|---|---|
| Unit Price with VAT: | £1,853.60400 |

