
SM4031 | |
|---|---|
DigiKey Part Number | 5328-SM4031-ND |
Manufacturer | |
Manufacturer Product Number | SM4031 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Features Hermetically Sealed |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.77000 | £65.77 |
| 10 | £55.90700 | £559.07 |
| 25 | £52.40920 | £1,310.23 |
| 50 | £49.91040 | £2,495.52 |
| 100 | £47.53140 | £4,753.14 |
| Unit Price without VAT: | £65.77000 |
|---|---|
| Unit Price with VAT: | £78.92400 |

